MFG_GYA1J680MCQ1GS.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1V221MCW1GS

DigiKey Part Number
GYA1V221MCW1GTR-ND - Tape & Reel (TR)
493-GYA1V221MCW1GSCT-ND - Cut Tape (CT)
493-GYA1V221MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1V221MCW1GS
Description
CAP ALUMHYB 220UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.32000$14.32
10$9.30200$93.02
50$7.22120$361.06
100$6.56260$656.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.42982$2,714.91
1,000$5.07330$5,073.30
1,500$4.89337$7,340.06
2,500$4.69280$11,732.00
3,500$4.57495$16,012.33
5,000$4.46109$22,305.45
6,000$4.40699$26,441.94
12,000$4.22381$50,685.72
12,500$4.22067$52,758.38
Manufacturers Standard Package