
GYA1J330MCQ1GS | |
---|---|
DigiKey Part Number | 493-16373-2-ND - Tape & Reel (TR) 493-16373-1-ND - Cut Tape (CT) 493-16373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1J330MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $6.91400 | $69.14 |
50 | $5.30260 | $265.13 |
100 | $4.79360 | $479.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.91714 | $1,958.57 |
1,000 | $3.64100 | $3,641.00 |
1,500 | $3.50166 | $5,252.49 |
2,500 | $3.34628 | $8,365.70 |
3,500 | $3.25498 | $11,392.43 |
5,000 | $3.16677 | $15,833.85 |
12,500 | $2.97531 | $37,191.38 |
25,000 | $2.90270 | $72,567.50 |