
GYA1J101MCW1GS | |
|---|---|
DigiKey Part Number | GYA1J101MCW1GTR-ND - Tape & Reel (TR) 493-GYA1J101MCW1GSCT-ND - Cut Tape (CT) 493-GYA1J101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $10.40800 | $104.08 |
| 50 | $8.10320 | $405.16 |
| 100 | $7.37470 | $737.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.26438 | $2,505.75 |
| 800 | $5.84569 | $4,676.55 |
| 1,200 | $5.63433 | $6,761.20 |
| 2,000 | $5.39881 | $10,797.62 |
| 2,800 | $5.26038 | $14,729.06 |
| 4,000 | $5.12666 | $20,506.64 |

