100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1J101MCW1GS

DigiKey Part Number
GYA1J101MCW1GTR-ND - Tape & Reel (TR)
493-GYA1J101MCW1GSCT-ND - Cut Tape (CT)
493-GYA1J101MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1J101MCW1GS
Description
CAP ALUMHYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.95000$15.95
10$10.40800$104.08
50$8.10320$405.16
100$7.37470$737.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.26438$2,505.75
800$5.84569$4,676.55
1,200$5.63433$6,761.20
2,000$5.39881$10,797.62
2,800$5.26038$14,729.06
4,000$5.12666$20,506.64
Manufacturers Standard Package