
GYA1H121MCW1GS | |
|---|---|
DigiKey Part Number | GYA1H121MCW1GTR-ND - Tape & Reel (TR) 493-GYA1H121MCW1GSCT-ND - Cut Tape (CT) 493-GYA1H121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.02200 | $100.22 |
| 50 | $7.78900 | $389.45 |
| 100 | $7.08360 | $708.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.87080 | $2,935.40 |
| 1,000 | $5.48884 | $5,488.84 |
| 1,500 | $5.29613 | $7,944.19 |
| 2,500 | $5.08128 | $12,703.20 |
| 3,500 | $4.95505 | $17,342.67 |
| 5,000 | $4.83312 | $24,165.60 |

