
GYA1E151MCW1GS | |
---|---|
DigiKey Part Number | GYA1E151MCW1GTR-ND - Tape & Reel (TR) 493-GYA1E151MCW1GSCT-ND - Cut Tape (CT) 493-GYA1E151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $8.12100 | $81.21 |
50 | $6.27160 | $313.58 |
100 | $5.68530 | $568.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.67798 | $2,338.99 |
1,000 | $4.36062 | $4,360.62 |
1,500 | $4.20047 | $6,300.70 |
2,500 | $4.02198 | $10,054.95 |
3,500 | $3.91707 | $13,709.74 |
5,000 | $3.81573 | $19,078.65 |
6,000 | $3.76755 | $22,605.30 |
12,000 | $3.60451 | $43,254.12 |
12,500 | $3.59581 | $44,947.62 |