GYA-2019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GYA-2019
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

GYA1E101MCQ1GS

DigiKey Part Number
493-16363-2-ND - Tape & Reel (TR)
493-16363-1-ND - Cut Tape (CT)
493-16363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1E101MCQ1GS
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
GYA1E101MCQ1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.97000$8.97
10$5.69700$56.97
50$4.33820$216.91
100$3.90860$390.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.96618$2,669.56
1,800$2.76641$4,979.54
2,700$2.66564$7,197.23
4,500$2.55331$11,489.90
6,300$2.48728$15,669.86
9,000$2.42348$21,811.32
10,800$2.39317$25,846.24
21,600$2.29056$49,476.10
22,500$2.28509$51,414.52
Manufacturers Standard Package