220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1V221MCW1GS

DigiKey Part Number
GXC1V221MCW1GTR-ND - Tape & Reel (TR)
493-GXC1V221MCW1GSCT-ND - Cut Tape (CT)
493-GXC1V221MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1V221MCW1GS
Description
CAP ALUMHYB 220UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Capacitance
220 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
16mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.68000$17.68
10$11.57600$115.76
50$9.05180$452.59
100$8.25440$825.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.16416$3,082.08
1,000$5.76746$5,767.46
1,500$5.56733$8,351.00
2,500$5.34427$13,360.67
3,500$5.21316$18,246.06
5,000$5.08653$25,432.65
Manufacturers Standard Package