
GYC1E561MNZ1GS | |
|---|---|
DigiKey Part Number | GYC1E561MNZ1GTR-ND - Tape & Reel (TR) 493-GYC1E561MNZ1GSCT-ND - Cut Tape (CT) 493-GYC1E561MNZ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1E561MNZ1GS |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $13.81200 | $138.12 |
| 50 | $10.87540 | $543.77 |
| 100 | $9.94800 | $994.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.87730 | $2,363.19 |
| 600 | $7.34947 | $4,409.68 |
| 900 | $7.08310 | $6,374.79 |
| 1,500 | $6.78608 | $10,179.12 |
| 2,100 | $6.61157 | $13,884.30 |
| 3,000 | $6.44300 | $19,329.00 |

