
GXC1H680MCW1GS | |
|---|---|
DigiKey Part Number | GXC1H680MCW1GTR-ND - Tape & Reel (TR) 493-GXC1H680MCW1GSCT-ND - Cut Tape (CT) 493-GXC1H680MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1H680MCW1GS |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 24mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXC1H680MCQ1GS | Nichicon | 300 | 493-GXC1H680MCQ1GSCT-ND | $12.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.44700 | $94.47 |
| 50 | $7.32540 | $366.27 |
| 100 | $6.65530 | $665.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.93258 | $2,466.29 |
| 1,000 | $4.59894 | $4,598.94 |
| 1,500 | $4.43067 | $6,646.01 |
| 2,500 | $4.24302 | $10,607.55 |
| 3,500 | $4.13276 | $14,464.66 |
| 5,000 | $4.02627 | $20,131.35 |

