
GXC1E471MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1E471MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1E471MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1E471MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1E471MCQ1GS |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 14mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $11.69100 | $116.91 |
| 50 | $9.14240 | $457.12 |
| 100 | $8.33740 | $833.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.11243 | $2,844.97 |
| 800 | $6.65026 | $5,320.21 |
| 1,200 | $6.41702 | $7,700.42 |
| 2,000 | $6.15708 | $12,314.16 |
| 2,800 | $6.00431 | $16,812.07 |
| 4,000 | $5.85677 | $23,427.08 |

