
GWC1V271MCO1GS | |
|---|---|
DigiKey Part Number | GWC1V271MCO1GTR-ND - Tape & Reel (TR) 493-GWC1V271MCO1GSCT-ND - Cut Tape (CT) 493-GWC1V271MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1V271MCO1GS |
Description | 35V 270F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 135°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 135°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $10.83600 | $108.36 |
| 50 | $8.45180 | $422.59 |
| 100 | $7.69780 | $769.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.40060 | $3,200.30 |
| 1,000 | $5.99216 | $5,992.16 |
| 1,500 | $5.78607 | $8,679.10 |
| 2,500 | $5.55642 | $13,891.05 |
| 3,500 | $5.42147 | $18,975.15 |
| 5,000 | $5.29109 | $26,455.45 |









