
NTC-T107K16TRDF | |
|---|---|
DigiKey Part Number | 4988-NTC-T107K16TRDFTR-ND - Tape & Reel (TR) 4988-NTC-T107K16TRDFCT-ND - Cut Tape (CT) 4988-NTC-T107K16TRDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC-T107K16TRDF |
Description | CAP SMT7343100F16VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 1 Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1 Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $9.15900 | $91.59 |
| 50 | $7.33860 | $366.93 |
| 100 | $6.77780 | $677.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.82790 | $2,913.95 |
| 1,000 | $5.53406 | $5,534.06 |
| 1,500 | $5.38683 | $8,080.24 |
| 2,500 | $5.22371 | $13,059.27 |
| 3,500 | $5.12831 | $17,949.08 |
| 5,000 | $5.03656 | $25,182.80 |

