
NRC10F1002TRF | |
---|---|
DigiKey Part Number | 4988-NRC10F1002TRFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRC10F1002TRF |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07170 | $358.50 |
10,000 | $0.06479 | $647.90 |
15,000 | $0.06142 | $921.30 |
25,000 | $0.05778 | $1,444.50 |
35,000 | $0.05570 | $1,949.50 |
50,000 | $0.05373 | $2,686.50 |
60,000 | $0.05281 | $3,168.60 |
120,000 | $0.04978 | $5,973.60 |
125,000 | $0.04962 | $6,202.50 |