
NRC04J102TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04J102TRFTR-ND - Tape & Reel (TR) 4988-NRC04J102TRFCT-ND - Cut Tape (CT) 4988-NRC04J102TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04J102TRF |
Description | RES SMT04021K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08220 | $8.22 |
| 250 | $0.06316 | $15.79 |
| 500 | $0.05228 | $26.14 |
| 1,000 | $0.04374 | $43.74 |
| 5,000 | $0.03044 | $152.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02662 | $266.20 |
| 20,000 | $0.02360 | $472.00 |
| 30,000 | $0.02214 | $664.20 |
| 50,000 | $0.02055 | $1,027.50 |
| 70,000 | $0.01964 | $1,374.80 |
| 100,000 | $0.01879 | $1,879.00 |

