
NRC06J103TRF | |
---|---|
DigiKey Part Number | 4988-NRC06J103TRFTR-ND - Tape & Reel (TR) 4988-NRC06J103TRFCT-ND - Cut Tape (CT) 4988-NRC06J103TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06J103TRF |
Description | RES SMT060310K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17080 | $4.27 |
50 | $0.13800 | $6.90 |
100 | $0.11330 | $11.33 |
250 | $0.08804 | $22.01 |
500 | $0.07390 | $36.95 |
1,000 | $0.06290 | $62.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04549 | $227.45 |
10,000 | $0.04046 | $404.60 |
15,000 | $0.03802 | $570.30 |
25,000 | $0.03538 | $884.50 |
35,000 | $0.03387 | $1,185.45 |
50,000 | $0.03244 | $1,622.00 |
60,000 | $0.03178 | $1,906.80 |
120,000 | $0.02958 | $3,549.60 |
125,000 | $0.02947 | $3,683.75 |