
NRC04F2400TRF | |
---|---|
DigiKey Part Number | 4988-NRC04F2400TRFTR-ND - Tape & Reel (TR) 4988-NRC04F2400TRFCT-ND - Cut Tape (CT) 4988-NRC04F2400TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04F2400TRF |
Description | RES SMT0402240 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.12840 | $3.21 |
50 | $0.10380 | $5.19 |
100 | $0.08310 | $8.31 |
250 | $0.06388 | $15.97 |
500 | $0.05302 | $26.51 |
1,000 | $0.04462 | $44.62 |
5,000 | $0.03125 | $156.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02740 | $274.00 |
20,000 | $0.02438 | $487.60 |
30,000 | $0.02290 | $687.00 |
50,000 | $0.02131 | $1,065.50 |
70,000 | $0.02040 | $1,428.00 |
100,000 | $0.01954 | $1,954.00 |
120,000 | $0.01914 | $2,296.80 |
240,000 | $0.01781 | $4,274.40 |
250,000 | $0.01774 | $4,435.00 |