1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC04F1001TRF

DigiKey Part Number
4988-NRC04F1001TRFTR-ND - Tape & Reel (TR)
4988-NRC04F1001TRFCT-ND - Cut Tape (CT)
4988-NRC04F1001TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC04F1001TRF
Description
RES 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,014
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.13800$3.45
50$0.10860$5.43
100$0.08800$8.80
250$0.06776$16.94
500$0.05624$28.12
1,000$0.04719$47.19
5,000$0.03308$165.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02901$290.10
20,000$0.02580$516.00
30,000$0.02424$727.20
50,000$0.02256$1,128.00
70,000$0.02159$1,511.30
100,000$0.02068$2,068.00
Manufacturers Standard Package