
NMC1210X5R106K25TRPLPF | |
---|---|
DigiKey Part Number | 4988-NMC1210X5R106K25TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC1210X5R106K25TRPLPFCT-ND - Cut Tape (CT) 4988-NMC1210X5R106K25TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC1210X5R106K25TRPLPF |
Description | CAP SMT121010F25VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.49000 | $34.90 |
50 | $2.57980 | $128.99 |
100 | $2.29660 | $229.66 |
500 | $1.81464 | $907.32 |
1,000 | $1.66421 | $1,664.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.57122 | $3,142.44 |
4,000 | $1.48714 | $5,948.56 |
6,000 | $1.44500 | $8,670.00 |
10,000 | $1.39832 | $13,983.20 |
14,000 | $1.37103 | $19,194.42 |
20,000 | $1.34477 | $26,895.40 |
24,000 | $1.33233 | $31,975.92 |
48,000 | $1.29042 | $61,940.16 |
50,000 | $1.28819 | $64,409.50 |