1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0402X5R105K25TRPF

DigiKey Part Number
4988-NMC0402X5R105K25TRPFTR-ND - Tape & Reel (TR)
4988-NMC0402X5R105K25TRPFCT-ND - Cut Tape (CT)
4988-NMC0402X5R105K25TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0402X5R105K25TRPF
Description
CAP SMT04021F25VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02800$10.28
50$0.73500$36.75
100$0.64540$64.54
500$0.49576$247.88
1,000$0.44947$449.47
2,500$0.40075$1,001.88
5,000$0.37143$1,857.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34731$3,473.10
20,000$0.32746$6,549.20
30,000$0.31752$9,525.60
50,000$0.30651$15,325.50
70,000$0.30007$21,004.90
100,000$0.29387$29,387.00
Manufacturers Standard Package