
NCB-H0603R300TR300F | |
|---|---|
DigiKey Part Number | 4988-NCB-H0603R300TR300FTR-ND - Tape & Reel (TR) 4988-NCB-H0603R300TR300FCT-ND - Cut Tape (CT) 4988-NCB-H0603R300TR300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCB-H0603R300TR300F |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer NIC Components Corp | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.35200 | $8.80 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.28450 | $28.45 |
| 250 | $0.24564 | $61.41 |
| 500 | $0.21902 | $109.51 |
| 1,000 | $0.19436 | $194.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15033 | $601.32 |
| 8,000 | $0.13063 | $1,045.04 |
| 12,000 | $0.11974 | $1,436.88 |
| 20,000 | $0.10965 | $2,193.00 |

