
NACE101M35V6.3X8TR15F | |
---|---|
DigiKey Part Number | 4988-NACE101M35V6.3X8TR15FTR-ND - Tape & Reel (TR) 4988-NACE101M35V6.3X8TR15FCT-ND - Cut Tape (CT) 4988-NACE101M35V6.3X8TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACE101M35V6.3X8TR15F |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.99Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.04200 | $20.42 |
50 | $1.51460 | $75.73 |
100 | $1.35250 | $135.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.00631 | $905.68 |
1,800 | $0.93470 | $1,682.46 |
2,700 | $0.89884 | $2,426.87 |
4,500 | $0.85913 | $3,866.08 |
6,300 | $0.83591 | $5,266.23 |
9,000 | $0.81359 | $7,322.31 |
10,800 | $0.80301 | $8,672.51 |
21,600 | $0.76739 | $16,575.62 |
22,500 | $0.76550 | $17,223.75 |