
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ 2.7GHz, 2 Core | |
Storage | - | |
Memory | - | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Rack Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67,938.70000 | $67,938.70 |