
782751-01 | |
---|---|
DigiKey Part Number | 2770-782751-01-ND |
Manufacturer | |
Manufacturer Product Number | 782751-01 |
Description | BASICTX USRP DAUGHTERBOARD (1 - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Daughter Board for use with USRP Devices |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Daughter Board | |
For Use With/Related Products | USRP Devices | |
Specifications | 1MHz ~ 250MHz |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,546.63000 | $1,546.63 |