
782629-01 | |
|---|---|
DigiKey Part Number | 2770-782629-01-ND |
Manufacturer | |
Manufacturer Product Number | 782629-01 |
Description | DAQ DEVICE DIGITAL I/O PXI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PXI |
Category | Bus Connection PXI |
Manufacturer NI | Number of Inputs and Type 32 - Digital |
Packaging Box | Input Range 5V |
Part Status Active | Number of Outputs and Type 32 - Digital |
Function Digital I/O | Bidirectional Channels 32 |
Type DAQ Device | Sampling Rate (Per Second) 40M - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25,786.73000 | $25,786.73 |



