
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | D-Sub | |
Number of Inputs and Type | 8 - Analog, 4 - Digital | |
Input Range | 0 ~ 5V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 8 - Analog, 4 - Digital | |
Output Range | 0 ~ 5V | |
Output Resolution | 12 Bits | |
Bidirectional Channels | 4 | |
Sampling Rate (Per Second) | 20k - Multiplexed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,955.05000 | $6,955.05 |