
781630-11 | |
|---|---|
DigiKey Part Number | 2770-781630-11-ND |
Manufacturer | |
Manufacturer Product Number | 781630-11 |
Description | GPIB INTERFACE ETHERNET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | GPIB Interface Ethernet Linux, Mac OS, Windows |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GPIB Interface | |
Bus Connection | Ethernet | |
Front Connection | GPIB Female, RJ45 | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | Linux, Mac OS, Windows |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26,517.46000 | $26,517.46 |

