779068-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779619-01

DigiKey Part Number
2770-779619-01-ND
Manufacturer
Manufacturer Product Number
779619-01
Description
DAQ DEVICE MULTIFUNCTION I/O PCI
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCI D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
D-Sub
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 6 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 4 - Digital
Output Range
±10V
Output Resolution
16 Bits
Counter/Timers
2
Sampling Rate (Per Second)
250k - Multiplexed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$20,756.08000$20,756.08
Manufacturers Standard Package