
782621-12 | |
|---|---|
DigiKey Part Number | 2770-782621-12-ND |
Manufacturer | |
Manufacturer Product Number | 782621-12 |
Description | PXIE-5160 PXI OSCILLOSCOPE WITH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 MHz Bench Oscilloscopes Interface Display Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 500 MHz | |
Channels | - | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 2.5G | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254,482.14000 | $254,482.14 |

