
153166-12 | |
---|---|
DigiKey Part Number | 2770-153166-12-ND |
Manufacturer | |
Manufacturer Product Number | 153166-12 |
Description | 9.65MM STANDOFF (QTY 12) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Standoff 9.65mm for use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Standoff 9.65mm | |
For Use With/Related Products | - | |
Specifications | 9.65mm Standoff |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $555.66000 | $555.66 |