New Product
SF32WK32768D71T005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF32WK32768D71T005

DigiKey Part Number
3372-SF32WK32768D71T005TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF32WK32768D71T005
Description
32.768KHz 20ppm 7pF 70Kohm 2P
Customer Reference
Detailed Description
±20ppm Crystal 7pF 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-0.040ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $23,520.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.12659$9,379.77