450kHz Center AM Ceramic Filter 15 kHz 1.5kOhm 3-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL450K0000S114

DigiKey Part Number
3372-FL450K0000S114TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
FL450K0000S114
Description
CER FILTER 450KHZ AM
Customer Reference
Detailed Description
450kHz Center AM Ceramic Filter 15 kHz 1.5kOhm 3-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
450kHz Center
Impedance
1.5kOhm
Bandwidth
15 kHz
Insertion Loss
6dB
Filter Type
AM
Mounting Type
Surface Mount
Package / Case
3-SMD, J-Lead
Size / Dimension
0.260" L x 0.236" W (6.50mm x 6.00mm)
Height (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $39,150.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.95264$24,952.64