New Product
CK4M910000S030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK4M910000S030

DigiKey Part Number
3372-CK4M910000S030TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CK4M910000S030
Description
RESONATOR 4.91MHZ 30PF SIZE 7434
Customer Reference
Detailed Description
Ceramic Resonator Built in Capacitor ±0.3% -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2913 (7434 Metric)
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $23,460.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$7.82000$782.00
4,000$5.35670$21,426.80