
BZT52C10S | |
---|---|
DigiKey Part Number | 3372-BZT52C10STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C10S |
Description | DIODE ZENER 10V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.60840 | $7,300.80 |