
BZT52B20L0S001 | |
|---|---|
DigiKey Part Number | 3372-BZT52B20L0S001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B20L0S001 |
Description | DIODE ZENER 20V 500mW SOD-123 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 51 Ohms |
Mfr | Current - Reverse Leakage @ Vr 45 nA @ 14 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.58725 | $7,047.00 |

