
BZT52B10 | |
|---|---|
DigiKey Part Number | 3372-BZT52B10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B10 |
Description | DIODE ZENER 10V 500mW SOD-123 |
Customer Reference | |
Detailed Description | Zener Diode ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ±2% | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.59351 | $7,122.12 |


