Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4758A

DigiKey Part Number
3372-1SMA4758ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4758A
Description
DIODE ZENER 56V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
110 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 42 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $39,150.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.40000$7,000.00