


PMH850UPEH | |
|---|---|
DigiKey Part Number | 1727-PMH850UPEHTR-ND - Tape & Reel (TR) 1727-PMH850UPEHCT-ND - Cut Tape (CT) 1727-PMH850UPEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH850UPEH |
Description | MOSFET P-CH 30V 600MA DFN0606-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 600mA (Ta) 660mW (Ta), 2.23W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMH850UPEH Models |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 62.2 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 660mW (Ta), 2.23W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DFN0606-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.62800 | $16.28 |
| 100 | $1.02030 | $102.03 |






