
XC7SET125GM,115 | |
|---|---|
DigiKey Part Number | 1727-XC7SET125GM,115TR-ND - Tape & Reel (TR) 1727-XC7SET125GM,115CT-ND - Cut Tape (CT) 1727-XC7SET125GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET125GM,115 |
Description | IC BUFF 4.5V/5.5V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.77560 | $69.39 |
| 100 | $2.41470 | $241.47 |
| 250 | $2.24248 | $560.62 |
| 500 | $2.13890 | $1,069.45 |
| 1,000 | $2.07807 | $2,078.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.90923 | $9,546.15 |
| 10,000 | $1.86457 | $18,645.70 |
| 15,000 | $1.84220 | $27,633.00 |
| 25,000 | $1.81741 | $45,435.25 |
| 35,000 | $1.80292 | $63,102.20 |

