TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431MFDT,215

DigiKey Part Number
1727-7132-2-ND - Tape & Reel (TR)
1727-7132-1-ND - Cut Tape (CT)
1727-7132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431MFDT,215
Description
IC VREF SHUNT ADJ 2% TO236AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TL431MFDT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,951
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.35000$13.50
25$1.19200$29.80
100$1.01910$101.91
250$0.93680$234.20
500$0.88724$443.62
1,000$0.84650$846.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79612$2,388.36
6,000$0.77146$4,628.76
9,000$0.75912$6,832.08
15,000$0.74544$11,181.60
21,000$0.73745$15,486.45
30,000$0.72976$21,892.80
75,000$0.71322$53,491.50
Manufacturers Standard Package