
TL431BCDBZRVL | |
---|---|
DigiKey Part Number | TL431BCDBZRVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BCDBZRVL |
Description | IC VREF SHUNT ADJ 0.5% TO236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDBZRVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73013 | $7,301.30 |
20,000 | $0.71306 | $14,261.20 |
30,000 | $0.70451 | $21,135.30 |
50,000 | $0.69503 | $34,751.50 |
70,000 | $0.68949 | $48,264.30 |
100,000 | $0.68417 | $68,417.00 |