
TDZ5V6JF | |
---|---|
DigiKey Part Number | 1727-TDZ5V6JFTR-ND - Tape & Reel (TR) 1727-TDZ5V6JFCT-ND - Cut Tape (CT) 1727-TDZ5V6JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ5V6JF |
Description | DIODE ZENER 5.6V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.35000 | $13.50 |
100 | $0.84210 | $84.21 |
500 | $0.61954 | $309.77 |
1,000 | $0.54726 | $547.26 |
2,000 | $0.48631 | $972.62 |
5,000 | $0.42016 | $2,100.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32906 | $3,290.60 |
20,000 | $0.29837 | $5,967.40 |
30,000 | $0.28273 | $8,481.90 |
50,000 | $0.26514 | $13,257.00 |
70,000 | $0.25473 | $17,831.10 |
100,000 | $0.24460 | $24,460.00 |
250,000 | $0.22238 | $55,595.00 |