
TDZ22J,115 | |
|---|---|
DigiKey Part Number | 1727-7361-2-ND - Tape & Reel (TR) 1727-7361-1-ND - Cut Tape (CT) 1727-7361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ22J,115 |
Description | DIODE ZENER 22V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.56600 | $15.66 |
| 50 | $1.11940 | $55.97 |
| 100 | $0.97330 | $97.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52353 | $1,570.59 |
| 6,000 | $0.46944 | $2,816.64 |

