
TDZ18J,115 | |
|---|---|
DigiKey Part Number  | 1727-1753-2-ND - Tape & Reel (TR) 1727-1753-1-ND - Cut Tape (CT) 1727-1753-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TDZ18J,115  | 
Description  | DIODE ZENER 18V 500MW SOD323F  | 
Customer Reference  | |
Detailed Description  | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-323F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 20 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 12.6 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 100 mA  | |
Operating Temperature  | -55°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323F  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.67200 | $16.72 | 
| 50 | $1.19920 | $59.96 | 
| 100 | $1.04350 | $104.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.56373 | $1,691.19 | 
| 6,000 | $0.50614 | $3,036.84 | 











