
PESD4V0Z2BCDFZ | |
---|---|
DigiKey Part Number | 1727-PESD4V0Z2BCDFZTR-ND - Tape & Reel (TR) 1727-PESD4V0Z2BCDFZCT-ND - Cut Tape (CT) 1727-PESD4V0Z2BCDFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0Z2BCDFZ |
Description | TVS DIODE 4VWM 5.8VC DFN06033 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.8V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
EDA/CAD Models | PESD4V0Z2BCDFZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 7.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 5.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.31pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.63400 | $16.34 |
100 | $0.48440 | $48.44 |
500 | $0.45160 | $225.80 |
1,000 | $0.39413 | $394.13 |
2,000 | $0.39003 | $780.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32023 | $4,803.45 |