1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z4V3T5GF

DigiKey Part Number
1727-SZMM5Z4V3T5GFTR-ND - Tape & Reel (TR)
1727-SZMM5Z4V3T5GFCT-ND - Cut Tape (CT)
1727-SZMM5Z4V3T5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z4V3T5GF
Description
DIODE ZENER 4.3V 300MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.89700$8.97
100$0.35400$35.40
500$0.33752$168.76
1,000$0.31282$312.82
2,000$0.30870$617.40
5,000$0.30458$1,522.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23050$2,305.00
Manufacturers Standard Package