
SZMM5Z16VT5GF | |
---|---|
DigiKey Part Number | 1727-SZMM5Z16VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z16VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z16VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z16VT5GF |
Description | DIODE ZENER 16V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96100 | $9.61 |
100 | $0.48440 | $48.44 |
500 | $0.47624 | $238.12 |
1,000 | $0.46803 | $468.03 |
2,000 | $0.45066 | $901.32 |
5,000 | $0.38871 | $1,943.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22991 | $2,299.10 |
20,000 | $0.19706 | $3,941.20 |