


SZMM3Z13VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z13VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z13VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z13VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z13VT1GX |
Description | DIODE ZENER 13V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS13B R9G | Taiwan Semiconductor Corporation | 7,260 | 1801-UDZS13BR9GCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.24100 | $12.41 |
| 100 | $0.77120 | $77.12 |
| 500 | $0.56466 | $282.33 |
| 1,000 | $0.49757 | $497.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41209 | $1,236.27 |
| 6,000 | $0.36891 | $2,213.46 |
| 9,000 | $0.34687 | $3,121.83 |
| 15,000 | $0.32208 | $4,831.20 |
| 21,000 | $0.30739 | $6,455.19 |
| 30,000 | $0.29310 | $8,793.00 |


