Parametric Equivalent
Parametric Equivalent

PZU884LS-B5V1-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-B5V1-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-B5V1-QYL |
Description | DIODE ZENER 5.09V 365MW DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.09 V 365 mW ±2.16% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.16% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B5V1-QYL | Nexperia USA Inc. | 4,613 | 1727-BZX884S-B5V1-QYLCT-ND | $2.22000 | Parametric Equivalent |
| BZX8850S-B5V1-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B5V1-QYLTR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34589 | $3,458.90 |
| 20,000 | $0.31392 | $6,278.40 |
| 30,000 | $0.29762 | $8,928.60 |
| 50,000 | $0.27930 | $13,965.00 |
| 70,000 | $0.26845 | $18,791.50 |
| 100,000 | $0.25790 | $25,790.00 |
| 250,000 | $0.23475 | $58,687.50 |


