TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-B6V8R

DigiKey Part Number
1727-PZU84-B6V8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-B6V8R
Description
DIODE ZENER 6.8V 250MW TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27318$819.54
6,000$0.24322$1,459.32
9,000$0.22793$2,051.37
15,000$0.21072$3,160.80
21,000$0.20052$4,210.92
30,000$0.19059$5,717.70
75,000$0.16880$12,660.00
150,000$0.15532$23,298.00
300,000$0.14399$43,197.00
Manufacturers Standard Package